
CMPA2738060F-AMP | |
|---|---|
DigiKey Part Number | 1465-CMPA2738060F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CMPA2738060F-AMP |
Description | 2.7-3.8GHZ, AMP W/ CMPA2738060F |
Customer Reference | |
Detailed Description | CMPA2738060F GaN Amplifier 2.7GHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2.7GHz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMPA2738060F | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 011,25000 Kč | 39 011,25 Kč |
| Unit Price without VAT: | 39 011,25000 Kč |
|---|---|
| Unit Price with VAT: | 47 203,61250 Kč |





