
CMPA2738060F | |
|---|---|
DigiKey Part Number | 1465-CMPA2738060F-ND |
Manufacturer | |
Manufacturer Product Number | CMPA2738060F |
Description | IC AMP RADAR 2.7-3.8GHZ 440219 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2.7GHz ~ 3.8GHz 440219 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.7GHz ~ 3.8GHz | |
P1dB | - | |
Gain | 35dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 50V | |
Current - Supply | 280mA | |
Test Frequency | 2.7GHz | |
Mounting Type | Chassis Mount | |
Package / Case | 440219 | |
Supplier Device Package | 440219 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 358,30000 Kč | 16 358,30 Kč |
| 10 | 14 601,60900 Kč | 146 016,09 Kč |
| Unit Price without VAT: | 16 358,30000 Kč |
|---|---|
| Unit Price with VAT: | 19 793,54300 Kč |









