
CMPA2735030D | |
|---|---|
DigiKey Part Number | 1465-CMPA2735030D-ND |
Manufacturer | |
Manufacturer Product Number | CMPA2735030D |
Description | 30W, GAN MMIC POWER AMPLIFIER, 5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.7GHz ~ 3.5GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.7GHz ~ 3.5GHz | |
P1dB | - | |
Gain | 36dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 50V | |
Current - Supply | - | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5 309,40840 Kč | 132 735,21 Kč |
| Unit Price without VAT: | 5 309,40840 Kč |
|---|---|
| Unit Price with VAT: | 6 424,38416 Kč |


