
| CGHV38375F-AMP | |
|---|---|
| DigiKey Part Number | 1465-CGHV38375F-AMP-ND | 
| Manufacturer | |
| Manufacturer Product Number | CGHV38375F-AMP | 
| Description | CGHV38375F DEV BOARD | 
| Customer Reference | |
| Detailed Description | CGHV38375F - Amplifier 2.75GHz ~ 3.75GHz Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MACOM Technology Solutions | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Amplifier | |
| Frequency | 2.75GHz ~ 3.75GHz | |
| Contents | Board(s) | |
| Antenna Type | - | |
| Utilized IC / Part | CGHV38375F | |
| Note | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 43 762,09000 Kč | 43 762,09 Kč | 
| Unit Price without VAT: | 43 762,09000 Kč | 
|---|---|
| Unit Price with VAT: | 52 952,12890 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic