
| CGHV38375F | |
|---|---|
| DigiKey Part Number | 1465-CGHV38375F-ND | 
| Manufacturer | |
| Manufacturer Product Number | CGHV38375F | 
| Description | RF MOSFET GAN 50V 440226 | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | RF Mosfet 50 V 500 mA 2.75GHz ~ 3.75GHz 12.5dB 400W 440226 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MACOM Technology Solutions | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Technology | GaN | |
| Configuration | - | |
| Frequency | 2.75GHz ~ 3.75GHz | |
| Gain | 12.5dB | |
| Voltage - Test | 50 V | |
| Current Rating (Amps) | - | |
| Noise Figure | - | |
| Current - Test | 500 mA | |
| Power - Output | 400W | |
| Voltage - Rated | 150 V | |
| Package / Case | 440226 | |
| Supplier Device Package | 440226 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 24 012,83000 Kč | 24 012,83 Kč | 
| Unit Price without VAT: | 24 012,83000 Kč | 
|---|---|
| Unit Price with VAT: | 29 055,52430 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic