
SS-JEDIPRO-RP | |
|---|---|
DigiKey Part Number | 2953-SS-JEDIPRO-RP-ND |
Manufacturer | |
Manufacturer Product Number | SS-JEDIPRO-RP |
Description | Machinechat JEDI Pro Seeed Studi |
Customer Reference | |
Detailed Description | IoT Application Software Perpetual 1 Unit Raspberry Pi IoT Data Management Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Machinechat | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | IoT Application Software | |
Applications | IoT Data Management | |
Edition | Seeed | |
License Length | Perpetual | |
License - User Details | 1 Unit | |
Operating System | Linux | |
Utilized IC / Part | Raspberry Pi | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 160,80000 Kč | 7 160,80 Kč |
| Unit Price without VAT: | 7 160,80000 Kč |
|---|---|
| Unit Price with VAT: | 8 664,56800 Kč |















