
114991730 | |
|---|---|
DigiKey Part Number | 1597-114991730-ND |
Manufacturer | |
Manufacturer Product Number | 114991730 |
Description | SENSOR LORAWAN AIR TEMP US915 |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH ±1.5% RH User Defined |
Datasheet | Datasheet |
Category | Humidity Range 0 ~ 100% RH |
Manufacturer Seeed Technology Co., Ltd | Accuracy ±1.5% RH |
Series | Mounting Type User Defined |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case IoT Finished Device |
Sensor Type Humidity, Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 078,80000 Kč | 2 078,80 Kč |
| Unit Price without VAT: | 2 078,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 515,34800 Kč |


