Humidity, Temperature 0 ~ 100% RH ±1.5% RH User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101990564

DigiKey Part Number
1597-101990564-ND
Manufacturer
Manufacturer Product Number
101990564
Description
SENSOR LORAWAN SOIL MOIST EU868
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH ±1.5% RH User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
-
Output
-
Accuracy
±1.5% RH
Sensitivity
-
Voltage - Supply
-
Mounting Type
User Defined
Operating Temperature
-40°C ~ 85°C
Package / Case
IoT Finished Device
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 598,56000 Kč4 598,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4 598,56000 Kč
Unit Price with VAT:5 564,25760 Kč