



U078-D | |
|---|---|
DigiKey Part Number | 2221-U078-D-ND |
Manufacturer | |
Manufacturer Product Number | U078-D |
Description | UNITV2 AI CAMERA GC2145 SSD202D |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | GC2145, SSD202D Camera Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer M5Stack Technology Co., Ltd. | Function Camera |
Packaging Bulk | Utilized IC / Part GC2145, SSD202D |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Platform M5Stack | Interconnect System Grove, HY2.0-4P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 574,85000 Kč | 1 574,85 Kč |
| Unit Price without VAT: | 1 574,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 905,56850 Kč |










