
U078-M12 | |
|---|---|
DigiKey Part Number | 2221-U078-M12-ND |
Manufacturer | |
Manufacturer Product Number | U078-M12 |
Description | UNITV2 M12 VERSION WITH CAMERA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | GC2053, SSD202D Camera Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer M5Stack Technology Co., Ltd. | Function Camera |
Packaging Bulk | Utilized IC / Part GC2053, SSD202D |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Platform M5Stack | Interconnect System Grove, HY2.0-4P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 981,27000 Kč | 1 981,27 Kč |
| Unit Price without VAT: | 1 981,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 397,33670 Kč |




