
U150 | |
|---|---|
DigiKey Part Number | 2221-U150-ND |
Manufacturer | |
Manufacturer Product Number | U150 |
Description | NCIR 2 THERMOMETER UNIT(MLX90614 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | MLX90614, STM32F030 Temperature (IR) Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer M5Stack Technology Co., Ltd. | Function Temperature (IR) |
Packaging Retail Package | Utilized IC / Part MLX90614, STM32F030 |
Part Status Active | Contents Board(s), Cable(s) |
Platform M5Stack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,74000 Kč | 456,74 Kč |
| Unit Price without VAT: | 456,74000 Kč |
|---|---|
| Unit Price with VAT: | 552,65540 Kč |











