
U078-USB | |
|---|---|
DigiKey Part Number | 2221-U078-USB-ND |
Manufacturer | |
Manufacturer Product Number | U078-USB |
Description | UNITV2 USB VERSION W/O CAMERA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SSD202D USB Interface M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Interface | |
Function | USB | |
Utilized IC / Part | SSD202D | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | Grove, HY2.0-4P | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 334,55000 Kč | 1 334,55 Kč |
| Unit Price without VAT: | 1 334,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 614,80550 Kč |


