



S012 | |
|---|---|
DigiKey Part Number | 2221-S012-ND |
Manufacturer | |
Manufacturer Product Number | S012 |
Description | M5STAMP C6LORA MODULE (ESP32-C6. |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz LoRa Transceiver Module 850MHz ~ 960MHz, 2.4GHz Antenna Not Included, I-PEX4 |
Datasheet | Datasheet |
Category | Power - Output 22dBm |
Mfr | Sensitivity -148dBm |
Packaging Retail Package | Serial Interfaces UART, USB |
Part Status Active | Antenna Type Antenna Not Included, I-PEX4 |
RF Family/Standard General ISM > 1GHz | Utilized IC / Part SX1262 |
Protocol | Memory Size 16MB Flash |
Frequency 850MHz ~ 960MHz, 2.4GHz | Voltage - Supply 3.7V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,92000 Kč | 271,92 Kč |
| Unit Price without VAT: | 271,92000 Kč |
|---|---|
| Unit Price with VAT: | 329,02320 Kč |











