



U214 | |
|---|---|
DigiKey Part Number | 2221-U214-ND |
Manufacturer | |
Manufacturer Product Number | U214 |
Description | CAP LORA 1262 FOR CARDPUTER ADV |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SX1262 LoRa RF RFID Wireless Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type RF RFID Wireless |
Manufacturer M5Stack Technology Co., Ltd. | Function LoRa |
Packaging Retail Package | Utilized IC / Part SX1262 |
Part Status Active | Contents Board(s) |
Platform Arduino |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,47000 Kč | 304,47 Kč |
| Unit Price without VAT: | 304,47000 Kč |
|---|---|
| Unit Price with VAT: | 368,40870 Kč |











