



C149 | |
|---|---|
DigiKey Part Number | 2221-C149-ND |
Manufacturer | |
Manufacturer Product Number | C149 |
Description | M5STACK NANOH2 DEV KIT (ESP32-H2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ESP32 2.4GHz Embedded Evaluation Board |
Category | Part Status Active |
Mfr | Contents Board(s) |
Series | Antenna Type Chip Antenna(s) On-Board |
Packaging Retail Package | RF Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,95000 Kč | 144,95 Kč |
| Unit Price without VAT: | 144,95000 Kč |
|---|---|
| Unit Price with VAT: | 175,38950 Kč |











