
U195 | |
|---|---|
DigiKey Part Number | 2221-U195-ND |
Manufacturer | |
Manufacturer Product Number | U195 |
Description | ESP32-H2 UNIT GATEWAY H2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ESP32-H2-MINI-1 Gateway Interface M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Gateway |
Manufacturer M5Stack Technology Co., Ltd. | Utilized IC / Part ESP32-H2-MINI-1 |
Series | Contents Board(s), Cable(s) |
Packaging Retail Package | Suggested Programming Environment Arduino |
Part Status Active | Interconnect System Grove, HY2.0-4P |
Platform M5Stack | Primary Attributes 802.15.4 (Matter, Thread, Zigbee®), 2.4GHz |
Type Interface | Secondary Attributes UART Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,56000 Kč | 135,56 Kč |
| Unit Price without VAT: | 135,56000 Kč |
|---|---|
| Unit Price with VAT: | 164,02760 Kč |











