
ESP32-H2-MINI-1-H4S | |
|---|---|
DigiKey Part Number | 1965-ESP32-H2-MINI-1-H4STR-ND - Tape & Reel (TR) 1965-ESP32-H2-MINI-1-H4SCT-ND - Cut Tape (CT) 1965-ESP32-H2-MINI-1-H4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-H2-MINI-1-H4S |
Description | RF TXRX MOD BT TRACE SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -105.5dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB |
Series | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part ESP32-H2 |
Part Status Active | Memory Size 4MB Flash, 128kB ROM, 320kB SRAM |
RF Family/Standard 802.15.4, Bluetooth | Voltage - Supply 3V ~ 3.6V |
Protocol | Current - Receiving 25mA ~ 29mA |
Modulation O-QPSK | Current - Transmitting 26mA ~ 123mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 105°C (TA) |
Power - Output 18.5dBm | Package / Case 61-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 69,39800 Kč | 693,98 Kč |
| 25 | 65,58920 Kč | 1 639,73 Kč |
| 100 | 60,36300 Kč | 6 036,30 Kč |
| 250 | 57,22964 Kč | 14 307,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 54,21198 Kč | 35 237,79 Kč |
| 1 300 | 52,17260 Kč | 67 824,38 Kč |
| 1 950 | 51,03505 Kč | 99 518,35 Kč |
| 3 250 | 49,65749 Kč | 161 386,84 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |











