ESP32-H2 ESP32-H 802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-H2 ESP32-H 802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
ESP32-H2-DEVKITM-1-N4S
ESP32-H2-DEVKITM-1-N4S

ESP32-H2-DEVKITM-1-N4S

DigiKey Part Number
1965-ESP32-H2-DEVKITM-1-N4S-ND
Manufacturer
Manufacturer Product Number
ESP32-H2-DEVKITM-1-N4S
Description
ESP32-H2-DEVKITM-1 IS AN ENTRY-L
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
ESP32-H2 ESP32-H 802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Espressif Systems
Contents
Board(s)
Series
Utilized IC / Part
ESP32-H2
Packaging
Bulk
RF Type
802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE)
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203,26000 Kč203,26 Kč
Unit Price without VAT:203,26000 Kč
Unit Price with VAT:245,94460 Kč