
A113 | |
|---|---|
DigiKey Part Number | 2221-A113-ND |
Manufacturer | |
Manufacturer Product Number | A113 |
Description | C-BACK NB-LOT GLOBAL VERSION (SI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter UART 115.2kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | Monitors | |
Interface | UART | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 115.2kbps | |
Features | Antenna Included | |
Voltage - Supply | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,60000 Kč | 409,60 Kč |
| Unit Price without VAT: | 409,60000 Kč |
|---|---|
| Unit Price with VAT: | 495,61600 Kč |










