
A073 | |
|---|---|
DigiKey Part Number | 2221-A073-ND |
Manufacturer | |
Manufacturer Product Number | A073 |
Description | 13.56MHZ RFID CARD - F08 CHIP (5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Memory 13.56MHz Card |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Card | |
Technology | - | |
Frequency | 13.56MHz | |
Memory Type | - | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | -20°C ~ 50°C | |
Size / Dimension | 3.366" L x 2.126" W (85.50mm x 54.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,06000 Kč | 41,06 Kč |
| Unit Price without VAT: | 41,06000 Kč |
|---|---|
| Unit Price with VAT: | 49,68260 Kč |











