
A139 | |
|---|---|
DigiKey Part Number | 2221-A139-ND |
Manufacturer | |
Manufacturer Product Number | A139 |
Description | GIGABIT POE SPLITTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 ~ 48V Power Over Ethernet (POE) 1 Port Splitter Data Rate |
Category | Power (Watts) - Per Port 12W |
Manufacturer M5Stack Technology Co., Ltd. | Compliance IEEE802.3af, IEEE802.3at |
Packaging Retail Package | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Splitter | Size / Dimension 3.23" L x 1.10" W x 0.91" H (82.0mm x 28.0mm x 23.0mm) |
Number of Ports 1 | Note AC Power Cord Included |
Voltage - Output 12 ~ 48V | Input Connector RJ45 (Data, Power) |
Current - Output 250 mA | Output Connector 2.1mm Plug (Power), RJ45 (Data, Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |











