
U103 | |
|---|---|
DigiKey Part Number | 2221-U103-ND |
Manufacturer | |
Manufacturer Product Number | U103 |
Description | SENSOR MULT CO2/HUMIDITY/TEMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CO2, Humidity, Temperature Sensor I2C Output |
Datasheet | Datasheet |
Category | Sensor Type CO2, Humidity, Temperature |
Manufacturer M5Stack Technology Co., Ltd. | Output Type I2C |
Packaging Retail Package | Operating Temperature -10°C ~ 60°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,83000 Kč | 711,83 Kč |
| Unit Price without VAT: | 711,83000 Kč |
|---|---|
| Unit Price with VAT: | 861,31430 Kč |











