
IS32LT3965-QWCLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3965-QWCLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3965-QWCLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3965-QWCLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3965-QWCLA3-TR |
Description | 1.5-AMPERE PWM DIMMABLE SYNCHRON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 14-WFCQFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.8V | |
Voltage - Supply (Max) | 38V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 2.2MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-UQFN | |
Supplier Device Package | 14-WFCQFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 28,92300 Kč | 289,23 Kč |
| 25 | 26,32080 Kč | 658,02 Kč |
| 100 | 23,46230 Kč | 2 346,23 Kč |
| 250 | 22,10080 Kč | 5 525,20 Kč |
| 500 | 21,27986 Kč | 10 639,93 Kč |
| 1 000 | 20,60437 Kč | 20 604,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,89074 Kč | 49 726,85 Kč |
| 5 000 | 19,46073 Kč | 97 303,65 Kč |
| 7 500 | 19,24545 Kč | 144 340,88 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |





