
IS45S16160J-6BLA1 | |
|---|---|
DigiKey Part Number | IS45S16160J-6BLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS45S16160J-6BLA1 |
Description | IC DRAM 256MBIT PAR 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 166 MHz 5.4 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 10 | 159,58500 Kč | 1 595,85 Kč |
| 25 | 154,74680 Kč | 3 868,67 Kč |
| 50 | 151,08900 Kč | 7 554,45 Kč |
| 100 | 147,44590 Kč | 14 744,59 Kč |
| 348 | 140,96296 Kč | 49 055,11 Kč |
| 696 | 137,42226 Kč | 95 645,89 Kč |
| 1 044 | 135,37777 Kč | 141 334,39 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |


