
IS31BL3506B-STLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31BL3506B-STLS2-TR-ND - Tape & Reel (TR) 2521-IS31BL3506B-STLS2-TRCT-ND - Cut Tape (CT) 2521-IS31BL3506B-STLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31BL3506B-STLS2-TR |
Description | IC LED DRV RGLTR PWM SOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 2.2A (Switch) SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 2.2A (Switch) | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,84100 Kč | 68,41 Kč |
| 25 | 6,10440 Kč | 152,61 Kč |
| 100 | 5,29410 Kč | 529,41 Kč |
| 250 | 4,90888 Kč | 1 227,22 Kč |
| 500 | 4,67646 Kč | 2 338,23 Kč |
| 1 000 | 4,48512 Kč | 4 485,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,24866 Kč | 12 745,98 Kč |
| 6 000 | 4,13296 Kč | 24 797,76 Kč |
| 9 000 | 4,07502 Kč | 36 675,18 Kč |
| 15 000 | 4,01084 Kč | 60 162,60 Kč |
| 21 000 | 3,97332 Kč | 83 439,72 Kč |
| 30 000 | 3,93725 Kč | 118 117,50 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |






