IS43TR16256BL-107MBL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Micron Technology Inc.
In Stock: 0
Unit Price: 598,65000 Kč
Datasheet
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR16256BL-107MBL

DigiKey Part Number
706-1729-ND
Manufacturer
Manufacturer Product Number
IS43TR16256BL-107MBL
Description
IC DRAM 4GBIT PAR 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-TWBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:380
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1358,44000 Kč358,44 Kč
10332,56600 Kč3 325,66 Kč
25322,19320 Kč8 054,83 Kč
50314,38620 Kč15 719,31 Kč
190299,54753 Kč56 914,03 Kč
380291,99597 Kč110 958,47 Kč
570287,63870 Kč163 954,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:358,44000 Kč
Unit Price with VAT:433,71240 Kč