IS32LT3954-GRLA3-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Lumissil Microsystems
In Stock: 0
Unit Price: 0,47486 Kč
Datasheet

Parametric Equivalent


Lumissil Microsystems
In Stock: 0
Unit Price: 0,52219 Kč
Datasheet

Parametric Equivalent


Lumissil Microsystems
In Stock: 0
Unit Price: 0,56942 Kč
Datasheet

Parametric Equivalent


Lumissil Microsystems
In Stock: 0
Unit Price: 1,17000 Kč
Datasheet

Parametric Equivalent


Lumissil Microsystems
In Stock: 5 048
Unit Price: 1,25000 Kč
Datasheet
IS32LT3175N-GRLA3-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS32LT3954-GRLA3-TR

DigiKey Part Number
2521-IS32LT3954-GRLA3-TR-ND - Tape & Reel (TR)
2521-IS32LT3954-GRLA3-TRCT-ND - Cut Tape (CT)
2521-IS32LT3954-GRLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32LT3954-GRLA3-TR
Description
IC LED DRIVER RGLTR PWM 3A 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-SOP-EP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
38V
Voltage - Output
-
Current - Output / Channel
3A
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,52000 Kč30,52 Kč
1022,20800 Kč222,08 Kč
2520,13240 Kč503,31 Kč
10017,86720 Kč1 786,72 Kč
25016,78360 Kč4 195,90 Kč
50016,13104 Kč8 065,52 Kč
1 00015,59405 Kč15 594,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,02700 Kč37 567,50 Kč
5 00014,68520 Kč73 426,00 Kč
7 50014,51409 Kč108 855,68 Kč
12 50014,32449 Kč179 056,12 Kč
Manufacturers Standard Package
Unit Price without VAT:30,52000 Kč
Unit Price with VAT:36,92920 Kč