Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS31LT3954A-GRLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31LT3954A-GRLS4-TR-ND - Tape & Reel (TR) 2521-IS31LT3954A-GRLS4-CT-ND - Cut Tape (CT) 2521-IS31LT3954A-GRLS4-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31LT3954A-GRLS4-TR |
Description | IC LED DRIVER RGLTR PWM 3A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 38V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | - | |
Dimming | PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 20,60800 Kč | 206,08 Kč |
| 25 | 18,66720 Kč | 466,68 Kč |
| 100 | 16,53900 Kč | 1 653,90 Kč |
| 250 | 15,52396 Kč | 3 880,99 Kč |
| 500 | 14,91266 Kč | 7 456,33 Kč |
| 1 000 | 14,40915 Kč | 14 409,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,87793 Kč | 34 694,82 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |


