IS31LT3952-GRLS4-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumissil Microsystems
In Stock: 0
Unit Price: 12,72683 Kč
Datasheet

Parametric Equivalent


Lumissil Microsystems
In Stock: 0
Unit Price: 13,87793 Kč
Datasheet

Parametric Equivalent


Lumissil Microsystems
In Stock: 0
Unit Price: 28,42000 Kč
Datasheet

Parametric Equivalent


Lumissil Microsystems
In Stock: 0
Unit Price: 30,52000 Kč

Parametric Equivalent


Lumissil Microsystems
In Stock: 5 048
Unit Price: 30,52000 Kč
Datasheet
IS32LT3175N-GRLA3-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31LT3952-GRLS4-TR

DigiKey Part Number
2521-IS31LT3952-GRLS4-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS31LT3952-GRLS4-TR
Description
IC LED DRIVER RGLTR PWM 3A 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
38V
Voltage - Output
-
Current - Output / Channel
3A
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,57338 Kč28 933,45 Kč
5 00011,29749 Kč56 487,45 Kč
7 50011,15933 Kč83 694,98 Kč
12 50011,00624 Kč137 578,00 Kč
17 50010,91683 Kč191 044,52 Kč
Manufacturers Standard Package
Unit Price without VAT:11,57338 Kč
Unit Price with VAT:14,00379 Kč