
IS31FL3236A-TQLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3236A-TQLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3236A-TQLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3236A-TQLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3236A-TQLS4-TR |
Description | IC LED DRVR LINEAR 38MA 48ETQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear Constant Current Dimming 38mA 48-eTQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 36 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 38mA | |
Frequency | 3kHz, 22kHz | |
Dimming | - | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-eTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 25 | 23,69400 Kč | 592,35 Kč |
| 100 | 21,07150 Kč | 2 107,15 Kč |
| 250 | 19,82296 Kč | 4 955,74 Kč |
| 500 | 19,06954 Kč | 9 534,77 Kč |
| 1 000 | 18,95489 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,79496 Kč | 44 487,40 Kč |
| 5 000 | 17,40045 Kč | 87 002,25 Kč |
| 7 500 | 17,20299 Kč | 129 022,43 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |










