
IS31FL3236A-QFLS2-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3236A-QFLS2-TR-ND - Tape & Reel (TR) 2521-IS31FL3236A-QFLS2-TRCT-ND - Cut Tape (CT) 2521-IS31FL3236A-QFLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3236A-QFLS2-TR |
Description | IC LED DRIVER LINEAR 38MA 44QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear Constant Current Dimming 38mA 44-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | IS31FL3236A-QFLS2-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 36 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 38mA | |
Frequency | 3kHz, 22kHz | |
Dimming | - | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerWFQFN | |
Supplier Device Package | 44-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,25000 Kč | 31,25 Kč |
10 | 22,76700 Kč | 227,67 Kč |
25 | 20,65520 Kč | 516,38 Kč |
100 | 18,34080 Kč | 1 834,08 Kč |
250 | 17,23640 Kč | 4 309,10 Kč |
500 | 16,57026 Kč | 8 285,13 Kč |
1 000 | 16,02181 Kč | 16 021,81 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 15,44303 Kč | 38 607,57 Kč |
5 000 | 15,09429 Kč | 75 471,45 Kč |
7 500 | 14,91959 Kč | 111 896,93 Kč |
12 500 | 14,72609 Kč | 184 076,12 Kč |
Unit Price without VAT: | 31,25000 Kč |
---|---|
Unit Price with VAT: | 37,81250 Kč |