cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31CG5317-LQLS3

DigiKey Part Number
2521-IS31CG5317-LQLS3-ND
Manufacturer
Manufacturer Product Number
IS31CG5317-LQLS3
Description
IC TRANSCEIVER 80-LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Home Plug Green PHY (HPGP) Transceiver 80-LQFP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tray
Part Status
Active
Type
Home Plug Green PHY (HPGP) Transceiver
Applications
-
Mounting Type
Surface Mount
Package / Case
80-QFP Exposed Pad
Supplier Device Package
80-LQFP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
119191,07387 Kč22 737,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:191,07387 Kč
Unit Price with VAT:231,19938 Kč