
IS31CG5317-LQLS3-TR | |
|---|---|
DigiKey Part Number | 2521-IS31CG5317-LQLS3-TR-ND - Tape & Reel (TR) 2521-IS31CG5317-LQLS3-TRCT-ND - Cut Tape (CT) 2521-IS31CG5317-LQLS3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31CG5317-LQLS3-TR |
Description | IC TRANSCEIVER 80-LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Home Plug Green PHY (HPGP) Transceiver 80-LQFP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Home Plug Green PHY (HPGP) Transceiver | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-QFP Exposed Pad | |
Supplier Device Package | 80-LQFP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,81000 Kč | 284,81 Kč |
| 10 | 224,39300 Kč | 2 243,93 Kč |
| 25 | 209,31280 Kč | 5 232,82 Kč |
| 100 | 192,73380 Kč | 19 273,38 Kč |
| 250 | 184,83164 Kč | 46 207,91 Kč |
| 500 | 180,06886 Kč | 90 034,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 176,15019 Kč | 176 150,19 Kč |
| Unit Price without VAT: | 284,81000 Kč |
|---|---|
| Unit Price with VAT: | 344,62010 Kč |





