LED Lighting Color SST-20-B Horticulture Blue 450nm (440nm ~ 460nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-B-B120-S450

DigiKey Part Number
1214-SST-20-B-B120-S450TR-ND - Tape & Reel (TR)
1214-SST-20-B-B120-S450CT-ND - Cut Tape (CT)
1214-SST-20-B-B120-S450DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-20-B-B120-S450
Description
LED SST20 BLUE 450NM 1414
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting Color SST-20-B Horticulture Blue 450nm (440nm ~ 460nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
690mW (670mW ~ 710mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
Wavelength
450nm (440nm ~ 460nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.083" (2.11mm)
Voltage - Forward (Vf) (Typ)
2.8V
Thermal Resistance of Package
3.5°C/W
Current - Max
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBRY-L1-0000-00N02Cree LED468XPEBRY-L1-0000-00N02CT-ND38,79000 KčParametric Equivalent
XPEBRY-L1-0000-00P02Cree LED2 397XPEBRY-L1-0000-00P02CT-ND41,29000 KčParametric Equivalent
XPEBRY-L1-0000-00Q01Cree LED1 598XPEBRY-L1-0000-00Q01CT-ND40,04000 KčParametric Equivalent
XPEBRY-L1-0000-00R01Cree LED1 688XPEBRY-L1-0000-00R01CT-ND42,55000 KčParametric Equivalent
XPEBRY-L1-0000-00R02Cree LED1 588XPEBRY-L1-0000-00R02CT-ND46,72000 KčParametric Equivalent
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,75000 Kč37,75 Kč
1026,98700 Kč269,87 Kč
10020,45720 Kč2 045,72 Kč
50017,57452 Kč8 787,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,76932 Kč18 769,32 Kč
2 00017,86795 Kč35 735,90 Kč
3 00017,40614 Kč52 218,42 Kč
5 00016,88499 Kč84 424,95 Kč
7 00016,57512 Kč116 025,84 Kč
10 00016,27313 Kč162 731,30 Kč
Manufacturers Standard Package
Unit Price without VAT:37,75000 Kč
Unit Price with VAT:45,67750 Kč