
SST-10-IR-B130-H940-00 | |
|---|---|
DigiKey Part Number | 1214-1426-2-ND - Tape & Reel (TR) 1214-1426-1-ND - Cut Tape (CT) 1214-1426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-IR-B130-H940-00 |
Description | IR MOD SST10 940NM TOP VIEW |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.4V 1.5A 130° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-IR-B130-H940-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 39,53900 Kč | 395,39 Kč |
| 100 | 30,54370 Kč | 3 054,37 Kč |
| 500 | 26,58556 Kč | 13 292,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,59605 Kč | 29 596,05 Kč |
| 2 000 | 28,31822 Kč | 56 636,44 Kč |
| 3 000 | 27,66389 Kč | 82 991,67 Kč |
| 5 000 | 26,92565 Kč | 134 628,25 Kč |
| 7 000 | 26,48700 Kč | 185 409,00 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |








