
ATTINY4-MAHR | |
|---|---|
DigiKey Part Number | ATTINY4-MAHRTR-ND - Tape & Reel (TR) ATTINY4-MAHRCT-ND - Cut Tape (CT) ATTINY4-MAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY4-MAHR |
Description | IC MCU 8BIT 512B FLASH 8UDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 512B (256 x 16) FLASH 8-UDFN, USON |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY4-MAHR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor AVR | Mounting Type Surface Mount |
Core Size | Supplier Device Package 8-UDFN, USON |
Speed 12MHz | Package / Case 8-UFDFN Exposed Pad |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 25 | 13,72280 Kč | 343,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,67915 Kč | 35 037,45 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |








