LED Lighting COBs, Engines, Modules LED Module PT-121 Blue Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-121-B-L11-EPE

DigiKey Part Number
PT-121-B-L11-EPE-ND
Manufacturer
Manufacturer Product Number
PT-121-B-L11-EPE
Description
LED MOD PT-121 BLUE RECT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module PT-121 Blue Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Blue
CCT (K)
-
Wavelength
462nm
Configuration
Rectangle
Luminous Flux @ Current/Temperature
980lm (815lm ~ 1145lm)
Current - Test
18A
Temperature - Test
40°C
Voltage - Forward (Vf) (Typ)
3.9V
Lumens/Watt @ Current - Test
14 lm/W
Current - Max
27A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
With Connector
Size / Dimension
28.00mm L x 42.00mm W
Height
5.61mm
Light Emitting Surface (LES)
3.00mm L x 4.00mm W
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 378,44000 Kč2 378,44 Kč
501 862,48900 Kč93 124,45 Kč
1001 811,93210 Kč181 193,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 378,44000 Kč
Unit Price with VAT:2 877,91240 Kč