
PT-121-G-L11-MPK | |
|---|---|
DigiKey Part Number | 1214-1539-ND |
Manufacturer | |
Manufacturer Product Number | PT-121-G-L11-MPK |
Description | LED MOD PT-121 GREEN RECT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module PT-121 Green Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | Green | |
CCT (K) | - | |
Wavelength | 525nm | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 5200lm (Typ) | |
Current - Test | 18A | |
Temperature - Test | 40°C | |
Voltage - Forward (Vf) (Typ) | 5.2V | |
Lumens/Watt @ Current - Test | 56 lm/W | |
Current - Max | 27A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 28.00mm L x 42.00mm W | |
Height | 5.61mm | |
Light Emitting Surface (LES) | 3.00mm L x 4.00mm W | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 794,62000 Kč | 2 794,62 Kč |
| 50 | 2 210,02280 Kč | 110 501,14 Kč |
| Unit Price without VAT: | 2 794,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 381,49020 Kč |



