
PT-121-RAX-L15-MPH | |
|---|---|
DigiKey Part Number | 1214-1541-ND |
Manufacturer | |
Manufacturer Product Number | PT-121-RAX-L15-MPH |
Description | LED MOD PT-121 AMBER RECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module PT-121 Amber Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Amber | |
CCT (K) | - | |
Wavelength | 613nm | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 2575lm (2150lm ~ 3000lm) | |
Current - Test | 18A | |
Temperature - Test | 40°C | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 48 lm/W | |
Current - Max | 27A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 28.00mm L x 42.00mm W | |
Height | 5.70mm | |
Light Emitting Surface (LES) | 3.00mm L x 4.00mm W | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 599,76000 Kč | 2 599,76 Kč |
| 50 | 2 046,99840 Kč | 102 349,92 Kč |
| 100 | 1 992,84460 Kč | 199 284,46 Kč |
| Unit Price without VAT: | 2 599,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 145,70960 Kč |



