LED Lighting COBs, Engines, Modules LED Module PT-121 Blue Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-121-B-L11-EPG

DigiKey Part Number
PT-121-B-L11-EPG-ND
Manufacturer
Manufacturer Product Number
PT-121-B-L11-EPG
Description
LED MOD PT-121 BLUE RECT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module PT-121 Blue Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Blue
CCT (K)
-
Wavelength
460nm
Configuration
Rectangle
Luminous Flux @ Current/Temperature
1025lm (860lm ~ 1189lm)
Current - Test
18A
Temperature - Test
40°C
Voltage - Forward (Vf) (Typ)
3.9V
Lumens/Watt @ Current - Test
15 lm/W
Current - Max
27A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
With Connector
Size / Dimension
28.00mm L x 42.00mm W
Height
5.61mm
Light Emitting Surface (LES)
3.00mm L x 4.00mm W
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
502 439,83740 Kč121 991,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 439,83740 Kč
Unit Price with VAT:2 952,20325 Kč