
1N4733A | |
|---|---|
DigiKey Part Number | 4491-1N4733A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4733A |
Description | DIODE ZENER 5.1V 1W DO41G |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Through Hole DO-41G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 Kč | 1,89 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 100 | 0,73490 Kč | 73,49 Kč |
| 500 | 0,67194 Kč | 335,97 Kč |
| 1 000 | 0,62994 Kč | 629,94 Kč |
| 2 000 | 0,58795 Kč | 1 175,90 Kč |
| 5 000 | 0,54175 Kč | 2 708,75 Kč |
| Unit Price without VAT: | 1,89000 Kč |
|---|---|
| Unit Price with VAT: | 2,28690 Kč |









