LED Lighting LUXEON M White, Cool 5700K 11.2V 700mA 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXR7-SW57

DigiKey Part Number
1416-1071-2-ND - Tape & Reel (TR)
1416-1071-1-ND - Cut Tape (CT)
1416-1071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXR7-SW57
Description
LED LUXEON COOL WHITE 5700K 2SMD
Customer Reference
Detailed Description
LED Lighting LUXEON M White, Cool 5700K 11.2V 700mA 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
1060lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
11.2V
Lumens/Watt @ Current - Test
135 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.2A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.152" (3.87mm)
Thermal Resistance of Package
1.25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1190,24000 Kč190,24 Kč
10145,39000 Kč1 453,90 Kč
100119,17830 Kč11 917,83 Kč
Unit Price without VAT:190,24000 Kč
Unit Price with VAT:230,19040 Kč