
LXR7-SW40 | |
|---|---|
DigiKey Part Number | 1416-1069-2-ND - Tape & Reel (TR) 1416-1069-1-ND - Cut Tape (CT) 1416-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXR7-SW40 |
Description | LED LUXEON NEU WHITE 4000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON M White, Neutral 4000K 11.2V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 1040lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.152" (3.87mm) | |
Thermal Resistance of Package | 1.25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,24000 Kč | 190,24 Kč |
| 10 | 145,39000 Kč | 1 453,90 Kč |
| 100 | 119,17830 Kč | 11 917,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 107,75796 Kč | 53 878,98 Kč |
| 1 000 | 104,05202 Kč | 104 052,02 Kč |
| 1 500 | 102,15583 Kč | 153 233,74 Kč |
| Unit Price without VAT: | 190,24000 Kč |
|---|---|
| Unit Price with VAT: | 230,19040 Kč |
















