LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Warm Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-30801202E0900

DigiKey Part Number
1416-1804-5-ND
Manufacturer
Manufacturer Product Number
L2C5-30801202E0900
Description
LED COB LUXEON WHT RECT 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Warm Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
973lm (Typ)
Current - Test
200mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.5V
Lumens/Watt @ Current - Test
141 lm/W
Current - Max
400mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
16.00mm L x 19.00mm W
Height
1.50mm
Light Emitting Surface (LES)
9.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
40052,07243 Kč20 828,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,07243 Kč
Unit Price with VAT:63,00764 Kč