
2213382-2 | |
|---|---|
DigiKey Part Number | A120601-ND |
Manufacturer | |
Manufacturer Product Number | 2213382-2 |
Description | LUMAWISE LED HOLDER Z50 STD PROF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED - Holder LUXEON CoB 1202/1203, Nichia L-Series |
Datasheet | Datasheet |
EDA/CAD Models | 2213382-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | LED - Holder | |
For Use With/Related Products | LUXEON CoB 1202/1203, Nichia L-Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 20 | 57,12500 Kč | 1 142,50 Kč |
| 40 | 54,39525 Kč | 2 175,81 Kč |
| 60 | 52,85900 Kč | 3 171,54 Kč |
| 100 | 50,98520 Kč | 5 098,52 Kč |
| 260 | 47,66062 Kč | 12 391,76 Kč |
| 500 | 45,51190 Kč | 22 755,95 Kč |
| 1 000 | 43,34071 Kč | 43 340,71 Kč |
| 2 500 | 40,62937 Kč | 101 573,43 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |


