LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Neutral Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-40901203E0900

DigiKey Part Number
1416-1847-5-ND
Manufacturer
Manufacturer Product Number
L2C5-40901203E0900
Description
LED COB LUXEON WHT RECT 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Neutral Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
1301lm (Typ)
Current - Test
300mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.5V
Lumens/Watt @ Current - Test
126 lm/W
Current - Max
600mA
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
16.00mm L x 19.00mm W
Height
1.50mm
Light Emitting Surface (LES)
9.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1272,55000 Kč272,55 Kč
10211,74400 Kč2 117,44 Kč
100176,37900 Kč17 637,90 Kč
500161,00720 Kč80 503,60 Kč
1 000156,02207 Kč156 022,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:272,55000 Kč
Unit Price with VAT:329,78550 Kč