Socket Nichia COBL110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174024-1

DigiKey Part Number
A104344-ND
Manufacturer
Manufacturer Product Number
2174024-1
Description
SOLDERLESS LED SOCKETS
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Socket Nichia COBL110
Datasheet
 Datasheet
EDA/CAD Models
2174024-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Accessory Type
Socket
For Use With/Related Products
Nichia COBL110
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 316
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
3545,14571 Kč1 580,10 Kč
10540,50810 Kč4 253,35 Kč
52535,55701 Kč18 667,43 Kč
1 01534,01800 Kč34 528,27 Kč
2 03032,64258 Kč66 264,44 Kč
5 00531,16502 Kč155 980,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč