
L1SP-DRD0002800000 | |
|---|---|
DigiKey Part Number | 1416-2056-2-ND - Tape & Reel (TR) 1416-2056-1-ND - Cut Tape (CT) 1416-2056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1SP-DRD0002800000 |
Description | LED LUXEON SUNPLS RED 660NM 2835 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON SunPlus 2835 Horticulture Red 660nm (650nm ~ 670nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 660nm (650nm ~ 670nm) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 100 | 8,76670 Kč | 876,67 Kč |
| 500 | 7,32830 Kč | 3 664,15 Kč |
| 1 000 | 6,85648 Kč | 6 856,48 Kč |
| 2 000 | 6,45573 Kč | 12 911,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,93761 Kč | 23 750,44 Kč |
| 8 000 | 5,65796 Kč | 45 263,68 Kč |
| 12 000 | 5,51467 Kč | 66 176,04 Kč |
| 20 000 | 5,35301 Kč | 107 060,20 Kč |
| 28 000 | 5,25689 Kč | 147 192,92 Kč |
| 40 000 | 5,16324 Kč | 206 529,60 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |











