
L1SP-PNK1002800000 | |
|---|---|
DigiKey Part Number | 1416-2062-2-ND - Tape & Reel (TR) 1416-2062-1-ND - Cut Tape (CT) 1416-2062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1SP-PNK1002800000 |
Description | LED LUXEON SUNPLUS WHITE 2835 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON SunPlus 2835 Horticulture White 2.85V 120mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1SP-PNK1002800000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,58182 Kč | 18 327,28 Kč |
| 8 000 | 4,35270 Kč | 34 821,60 Kč |
| 12 000 | 4,23528 Kč | 50 823,36 Kč |
| 20 000 | 4,10273 Kč | 82 054,60 Kč |
| 28 000 | 4,02393 Kč | 112 670,04 Kč |
| 40 000 | 3,94710 Kč | 157 884,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 100 | 6,88730 Kč | 688,73 Kč |
| 500 | 5,71146 Kč | 2 855,73 Kč |
| 1 000 | 5,32572 Kč | 5 325,72 Kč |
| 2 000 | 4,99774 Kč | 9 995,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 100 | 6,12510 Kč | 612,51 Kč |
| 500 | 5,06094 Kč | 2 530,47 Kč |
| 1 000 | 4,71111 Kč | 4 711,11 Kč |
| 2 000 | 4,41357 Kč | 8 827,14 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


