
L1SP-RYL0002800000 | |
|---|---|
DigiKey Part Number | 1416-2058-2-ND - Tape & Reel (TR) 1416-2058-1-ND - Cut Tape (CT) 1416-2058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1SP-RYL0002800000 |
Description | LED LUXEON SUNPLS BLU 448NM 2835 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON SunPlus 2835 Horticulture Blue 448nm (440nm ~ 455nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1SP-RYL0002800000 Models |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 130° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Supplier Device Package 2835 |
Color | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Wavelength 448nm (440nm ~ 455nm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 120mA | Thermal Resistance of Package 25°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Current - Max 240mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 100 | 6,88730 Kč | 688,73 Kč |
| 500 | 5,71146 Kč | 2 855,73 Kč |
| 1 000 | 5,32572 Kč | 5 325,72 Kč |
| 2 000 | 4,99774 Kč | 9 995,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,58182 Kč | 18 327,28 Kč |
| 8 000 | 4,35270 Kč | 34 821,60 Kč |
| 12 000 | 4,23528 Kč | 50 823,36 Kč |
| 20 000 | 4,10273 Kč | 82 054,60 Kč |
| 28 000 | 4,02393 Kč | 112 670,04 Kč |
| 40 000 | 3,94710 Kč | 157 884,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |






